
GBPC2508W | |
|---|---|
DigiKey Part Number | 1655-GBPC2508WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC2508W |
Description | BRIDGE RECT 1P 800V 25A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.67460 | $1,767.46 |
| 200 | $16.18650 | $3,237.30 |
| 300 | $15.42847 | $4,628.54 |
| 500 | $14.57640 | $7,288.20 |
| 700 | $14.07180 | $9,850.26 |
| 1,000 | $13.58142 | $13,581.42 |
| 2,500 | $13.40618 | $33,515.45 |




