
GBPC2504 | |
|---|---|
DigiKey Part Number | 1655-GBPC2504CT-ND - Cut Tape (CT) 1655-GBPC2504TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC2504 |
Description | BRIDGE RECT 1PHASE 400V 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.59000 | $42.59 |
| 10 | $28.19200 | $281.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.03580 | $2,003.58 |
| 200 | $18.36480 | $3,672.96 |
| 300 | $17.51343 | $5,254.03 |
| 500 | $16.55662 | $8,278.31 |
| 700 | $15.99000 | $11,193.00 |
| 1,000 | $15.43932 | $15,439.32 |

