
GBJ3506 | |
|---|---|
DigiKey Part Number | 1655-GBJ3506-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3506 |
Description | BRIDGE RECT 1PHASE 600V 35A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 15 | $10.65533 | $159.83 |
| 105 | $7.71962 | $810.56 |
| 510 | $6.18451 | $3,154.10 |
| 1,005 | $5.68977 | $5,718.22 |
| 2,010 | $5.26381 | $10,580.26 |
| 5,010 | $4.85377 | $24,317.39 |

