Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR303G

DigiKey Part Number
1655-FR303GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR303G
Description
DIODE STANDARD 200V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 140 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250$0.94383$1,179.79
2,500$0.84859$2,121.47
3,750$0.79998$2,999.93
6,250$0.74533$4,658.31
8,750$0.71295$6,238.31
12,500$0.68146$8,518.25
31,250$0.61233$19,135.31
62,500$0.56962$35,601.25
125,000$0.55392$69,240.00
Manufacturers Standard Package