
FR301G | |
---|---|
DigiKey Part Number | 1655-FR301GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR301G |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 35 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.94262 | $1,178.28 |
2,500 | $0.84751 | $2,118.78 |
3,750 | $0.79896 | $2,996.10 |
6,250 | $0.74438 | $4,652.38 |
8,750 | $0.71204 | $6,230.35 |
12,500 | $0.68059 | $8,507.38 |
31,250 | $0.61155 | $19,110.94 |
62,500 | $0.56889 | $35,555.62 |
125,000 | $0.55322 | $69,152.50 |