
FR202G | |
---|---|
DigiKey Part Number | 1655-FR202GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR202G |
Description | DIODE STANDARD 100V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 70 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50926 | $1,527.78 |
6,000 | $0.45811 | $2,748.66 |
9,000 | $0.43202 | $3,888.18 |
15,000 | $0.40268 | $6,040.20 |
21,000 | $0.38530 | $8,091.30 |
30,000 | $0.36840 | $11,052.00 |
75,000 | $0.33129 | $24,846.75 |
150,000 | $0.30836 | $46,254.00 |