DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

ER3J

DigiKey Part Number
1655-ER3JTR-ND - Tape & Reel (TR)
1655-ER3JCT-ND - Cut Tape (CT)
1655-ER3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3J
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,728
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.69300$26.93
100$1.71040$171.04
500$1.28634$643.17
1,000$1.14938$1,149.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97506$2,925.18
6,000$0.88716$5,322.96
9,000$0.84237$7,581.33
15,000$0.79202$11,880.30
21,000$0.76220$16,006.20
30,000$0.73320$21,996.00
75,000$0.68049$51,036.75
Manufacturers Standard Package