
DB201S | |
|---|---|
DigiKey Part Number | 1655-DB201STR-ND - Tape & Reel (TR) 1655-DB201SCT-ND - Cut Tape (CT) 1655-DB201SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB201S |
Description | BRIDGE RECT 1PHASE 50V 2A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DB-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DB-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99800 | $19.98 |
| 100 | $1.25540 | $125.54 |
| 500 | $0.93430 | $467.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.77753 | $1,166.30 |
| 3,000 | $0.69833 | $2,094.99 |
| 4,500 | $0.65794 | $2,960.73 |
| 7,500 | $0.61251 | $4,593.82 |
| 10,500 | $0.58560 | $6,148.80 |
| 15,000 | $0.55943 | $8,391.45 |
| 37,500 | $0.50197 | $18,823.88 |
| 75,000 | $0.46646 | $34,984.50 |
| 150,000 | $0.44910 | $67,365.00 |

