


BZT52C5V6S | |
---|---|
DigiKey Part Number | 1655-BZT52C5V6STR-ND - Tape & Reel (TR) 1655-BZT52C5V6SCT-ND - Cut Tape (CT) 1655-BZT52C5V6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6S |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±7.14% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.79000 | $7.90 |
100 | $0.48490 | $48.49 |
500 | $0.35168 | $175.84 |
1,000 | $0.30829 | $308.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25294 | $758.82 |
6,000 | $0.22491 | $1,349.46 |
9,000 | $0.21060 | $1,895.40 |
15,000 | $0.19451 | $2,917.65 |
21,000 | $0.18496 | $3,884.16 |
30,000 | $0.17568 | $5,270.40 |
75,000 | $0.15528 | $11,646.00 |
150,000 | $0.14267 | $21,400.50 |
300,000 | $0.13206 | $39,618.00 |