
BZT52C3V6 | |
---|---|
DigiKey Part Number | 1655-BZT52C3V6TR-ND - Tape & Reel (TR) 1655-BZT52C3V6CT-ND - Cut Tape (CT) 1655-BZT52C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6 |
Description | DIODE ZENER 3.6V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60100 | $6.01 |
100 | $0.36710 | $36.71 |
500 | $0.26490 | $132.45 |
1,000 | $0.23140 | $231.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18868 | $566.04 |
6,000 | $0.16703 | $1,002.18 |
9,000 | $0.15596 | $1,403.64 |
15,000 | $0.14351 | $2,152.65 |
21,000 | $0.13613 | $2,858.73 |
30,000 | $0.12894 | $3,868.20 |
75,000 | $0.11315 | $8,486.25 |
150,000 | $0.10338 | $15,507.00 |
300,000 | $0.09516 | $28,548.00 |