Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323
SOD 323

BZT52C24S

DigiKey Part Number
1655-BZT52C24STR-ND - Tape & Reel (TR)
1655-BZT52C24SCT-ND - Cut Tape (CT)
1655-BZT52C24SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C24S
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.83%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219,022
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.68200$6.82
100$0.41770$41.77
500$0.30108$150.54
1,000$0.26325$263.25
2,000$0.23123$462.46
5,000$0.19640$982.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15161$2,274.15
30,000$0.13635$4,090.50
45,000$0.12856$5,785.20
75,000$0.11981$8,985.75
105,000$0.11462$12,035.10
150,000$0.11015$16,522.50
Manufacturers Standard Package