
BZT52B10 | |
|---|---|
DigiKey Part Number | 1655-BZT52B10TR-ND - Tape & Reel (TR) 1655-BZT52B10CT-ND - Cut Tape (CT) 1655-BZT52B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B10 |
Description | DIODE ZENER 10V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.41030 | $41.03 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.25873 | $258.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19545 | $586.35 |
| 6,000 | $0.17312 | $1,038.72 |
| 9,000 | $0.16171 | $1,455.39 |
| 15,000 | $0.14886 | $2,232.90 |
| 21,000 | $0.14125 | $2,966.25 |
| 30,000 | $0.13384 | $4,015.20 |
| 75,000 | $0.11755 | $8,816.25 |
| 150,000 | $0.10747 | $16,120.50 |
| 300,000 | $0.09900 | $29,700.00 |

