Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount PRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84CNQ045S2

DigiKey Part Number
84CNQ045S2-ND
Manufacturer
Manufacturer Product Number
84CNQ045S2
Description
DIODE MODULE SCHOTT 45V 80A PRM2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount PRM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
PRM2
Supplier Device Package
PRM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,056$109.17023$115,283.76