
84CNQ035SMS2 | |
|---|---|
DigiKey Part Number | 84CNQ035SMS2-ND |
Manufacturer | |
Manufacturer Product Number | 84CNQ035SMS2 |
Description | DIODE ARR SCHOTT 35V 80A PRM2-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 80A Through Hole PRM2-SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | PRM2-SM | |
Supplier Device Package | PRM2-SM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,056 | $118.91372 | $125,572.89 |

