Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount PRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81CNQ045S2

DigiKey Part Number
1655-1703-ND
Manufacturer
Manufacturer Product Number
81CNQ045S2
Description
DIODE MODULE SCHOTT 45V 80A PRM2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount PRM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
PRM2
Supplier Device Package
PRM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$186.63000$186.63
48$112.95479$5,421.83
144$109.17007$15,720.49
Manufacturers Standard Package