
80CNQ045SM | |
---|---|
DigiKey Part Number | 80CNQ045SMSMC-ND |
Manufacturer | |
Manufacturer Product Number | 80CNQ045SM |
Description | DIODE ARR SCHOTT 45V 40A PRM2-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole PRM2-SM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | PRM2-SM | |
Supplier Device Package | PRM2-SM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.27000 | $183.27 |
48 | $110.70646 | $5,313.91 |
144 | $106.68368 | $15,362.45 |