
63CPQ100 | |
|---|---|
DigiKey Part Number | 1655-63CPQ100-ND |
Manufacturer | |
Manufacturer Product Number | 63CPQ100 |
Description | DIODE ARR SCHOT 100V 30A TO247AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 30 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $19.39500 | $193.95 |
| 300 | $11.65863 | $3,497.59 |
| 600 | $10.73797 | $6,442.78 |
| 1,200 | $9.96378 | $11,956.54 |
| 2,100 | $9.42979 | $19,802.56 |
| 5,100 | $8.75898 | $44,670.80 |

