


5.0SMCJ58CA | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ58CATR-ND - Tape & Reel (TR) 1655-5.0SMCJ58CACT-ND - Cut Tape (CT) 1655-5.0SMCJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.88700 | $58.87 |
| 100 | $3.86250 | $386.25 |
| 500 | $2.99328 | $1,496.64 |
| 1,000 | $2.71342 | $2,713.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.35779 | $7,073.37 |
| 6,000 | $2.17873 | $13,072.38 |
| 9,000 | $2.08751 | $18,787.59 |
| 15,000 | $1.98549 | $29,782.35 |

