
406CMQ200R | |
---|---|
DigiKey Part Number | 1655-406CMQ200R-ND |
Manufacturer | |
Manufacturer Product Number | 406CMQ200R |
Description | DIODE MOD SCHOTT 200V 200A PRM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 200A Chassis Mount PRM4 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 Isolated | |
Supplier Device Package | PRM4 (Isolated) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.93000 | $316.93 |
18 | $221.74722 | $3,991.45 |
108 | $212.46028 | $22,945.71 |