
30CPQ035 | |
---|---|
DigiKey Part Number | 1655-2306-ND |
Manufacturer | |
Manufacturer Product Number | 30CPQ035 |
Description | DIODE ARR SCHOTT 35V 15A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
25 | $13.28200 | $332.05 |
100 | $10.71370 | $1,071.37 |
500 | $8.65538 | $4,327.69 |
1,000 | $7.99398 | $7,993.98 |
2,000 | $7.43798 | $14,875.96 |