


3.0SMI90CA | |
---|---|
DigiKey Part Number | 1655-3.0SMI90CATR-ND - Tape & Reel (TR) 1655-3.0SMI90CACT-ND - Cut Tape (CT) 1655-3.0SMI90CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI90CA |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.91800 | $49.18 |
100 | $3.20310 | $320.31 |
500 | $2.46412 | $1,232.06 |
1,000 | $2.22617 | $2,226.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.92376 | $5,771.28 |
6,000 | $1.77144 | $10,628.64 |
9,000 | $1.69384 | $15,244.56 |
15,000 | $1.60665 | $24,099.75 |
21,000 | $1.55701 | $32,697.21 |