3.0SMI85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.31563
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.94451
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.90392
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $12.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.57494
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,813
Unit Price: $35.07000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.45875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.55385
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.09825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.85128
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.54920
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.36467
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.42000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

3.0SMI85A

DigiKey Part Number
1655-3.0SMI85ATR-ND - Tape & Reel (TR)
1655-3.0SMI85ACT-ND - Cut Tape (CT)
1655-3.0SMI85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI85A
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42,000$1.56099$65,561.58