3.0SMI5.0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $3.73424
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,084
Unit Price: $8.48000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.90392
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $12.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,840
Unit Price: $10.37000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $25.11000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.45875
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.55385
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 374
Unit Price: $21.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.85128
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $135.99350
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $5.35000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3,715
Unit Price: $9.47000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

3.0SMI5.0A

DigiKey Part Number
1655-3.0SMI5.0ATR-ND - Tape & Reel (TR)
1655-3.0SMI5.0ACT-ND - Cut Tape (CT)
1655-3.0SMI5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42,000$2.10225$88,294.50