


3.0SMI43CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI43CATR-ND - Tape & Reel (TR) 1655-3.0SMI43CACT-ND - Cut Tape (CT) 1655-3.0SMI43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.92500 | $49.25 |
| 100 | $3.20720 | $320.72 |
| 500 | $2.46728 | $1,233.64 |
| 1,000 | $2.22901 | $2,229.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92622 | $5,778.66 |
| 6,000 | $1.77371 | $10,642.26 |
| 9,000 | $1.69600 | $15,264.00 |
| 15,000 | $1.60870 | $24,130.50 |
| 21,000 | $1.55900 | $32,739.00 |



