
25CTQ035 | |
---|---|
DigiKey Part Number | 1655-25CTQ035-ND |
Manufacturer | |
Manufacturer Product Number | 25CTQ035 |
Description | DIODE ARR SCHOTT 35V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
50 | $7.23760 | $361.88 |
100 | $6.46870 | $646.87 |
500 | $5.11784 | $2,558.92 |
1,000 | $4.68327 | $4,683.27 |
2,000 | $4.31781 | $8,635.62 |
5,000 | $3.92243 | $19,612.15 |
10,000 | $3.84434 | $38,443.40 |