
20SQ045-1TA | |
---|---|
DigiKey Part Number | 1655-20SQ045-1TATR-ND - Tape & Reel (TR) 1655-20SQ045-1TACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20SQ045-1TA |
Description | DIODE SCHOTTKY 45V 20A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 180°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.23700 | $42.37 |
100 | $2.74330 | $274.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $2.13340 | $960.03 |
900 | $1.92000 | $1,728.00 |
1,350 | $1.81116 | $2,445.07 |
2,250 | $1.68869 | $3,799.55 |
3,150 | $1.61616 | $5,090.90 |
4,500 | $1.54562 | $6,955.29 |
11,250 | $1.39079 | $15,646.39 |
22,500 | $1.29513 | $29,140.42 |
45,000 | $1.27168 | $57,225.60 |