
20CJQ060 | |
|---|---|
DigiKey Part Number | 1655-20CJQ060TR-ND - Tape & Reel (TR) 1655-20CJQ060CT-ND - Cut Tape (CT) 1655-20CJQ060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20CJQ060 |
Description | DIODE ARRAY SCHOTTKY 60V SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-261-4, TO-261AA |
Technology Schottky | Supplier Device Package SOT-223 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.49400 | $34.94 |
| 100 | $2.23790 | $223.79 |
| 500 | $1.69396 | $846.98 |
| 1,000 | $1.51851 | $1,518.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29535 | $3,886.05 |
| 6,000 | $1.18290 | $7,097.40 |
| 9,000 | $1.12558 | $10,130.22 |
| 15,000 | $1.06117 | $15,917.55 |
| 21,000 | $1.02302 | $21,483.42 |
| 30,000 | $0.98595 | $29,578.50 |

