
1SMA4754 | |
|---|---|
DigiKey Part Number | 1655-1SMA4754TR-ND - Tape & Reel (TR) 1655-1SMA4754CT-ND - Cut Tape (CT) 1655-1SMA4754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4754 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.43790 | $143.79 |
| 500 | $1.07224 | $536.12 |
| 1,000 | $0.95394 | $953.94 |
| 2,000 | $0.85434 | $1,708.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74627 | $3,731.35 |
| 10,000 | $0.67941 | $6,794.10 |
| 15,000 | $0.64533 | $9,679.95 |
| 25,000 | $0.60703 | $15,175.75 |
| 35,000 | $0.58435 | $20,452.25 |
| 50,000 | $0.56230 | $28,115.00 |

