
1N4005G | |
|---|---|
DigiKey Part Number | 1655-1N4005GTR-ND - Tape & Reel (TR) 1655-1N4005GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005G |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.71690 | $71.69 |
| 500 | $0.52470 | $262.35 |
| 1,000 | $0.46246 | $462.46 |
| 2,000 | $0.40989 | $819.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35282 | $1,764.10 |
| 10,000 | $0.31745 | $3,174.50 |
| 15,000 | $0.29941 | $4,491.15 |
| 25,000 | $0.27913 | $6,978.25 |
| 35,000 | $0.26711 | $9,348.85 |
| 50,000 | $0.25542 | $12,771.00 |
| 125,000 | $0.22977 | $28,721.25 |
| 250,000 | $0.21392 | $53,480.00 |

