
15SQ060 | |
|---|---|
DigiKey Part Number | 15SQ060SMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15SQ060 |
Description | DIODE SCHOTTKY 60V 15A R-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole R-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package R-6 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.98966 | $1,494.83 |
| 1,000 | $2.70997 | $2,709.97 |
| 1,500 | $2.56741 | $3,851.12 |
| 2,500 | $2.40712 | $6,017.80 |
| 3,500 | $2.31219 | $8,092.67 |
| 5,000 | $2.21992 | $11,099.60 |
| 12,500 | $2.01739 | $25,217.37 |
| 25,000 | $1.98241 | $49,560.25 |

