
15KPA75CA | |
|---|---|
DigiKey Part Number | 1655-15KPA75CATR-ND - Tape & Reel (TR) 1655-15KPA75CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA75CA |
Description | TVS DIODE 75VWM 122VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.8V | |
Voltage - Clamping (Max) @ Ipp | 122V | |
Current - Peak Pulse (10/1000µs) | 123.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.68000 | $41.68 |
| 10 | $27.58300 | $275.83 |
| 100 | $19.57950 | $1,957.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $15.39990 | $12,319.92 |
| 1,600 | $14.42514 | $23,080.22 |
| 2,400 | $13.92883 | $33,429.19 |
| 4,000 | $13.82651 | $55,306.04 |


