Diode 100 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MQ100N-S

DigiKey Part Number
1655-10MQ100N-STR-ND - Tape & Reel (TR)
1655-10MQ100N-SCT-ND - Cut Tape (CT)
1655-10MQ100N-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10MQ100N-S
Description
DIODE SCHOTTKY 100V 1.5A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
36pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.15100$11.51
100$0.71440$71.44
500$0.52272$261.36
1,000$0.46073$460.73
2,000$0.40832$816.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35145$1,757.25
10,000$0.31620$3,162.00
15,000$0.29822$4,473.30
25,000$0.27801$6,950.25
35,000$0.26602$9,310.70
50,000$0.25438$12,719.00
125,000$0.22881$28,601.25
250,000$0.21301$53,252.50
Manufacturers Standard Package