
10MQ040N | |
|---|---|
DigiKey Part Number | 1655-10MQ040NTR-ND - Tape & Reel (TR) 1655-10MQ040NCT-ND - Cut Tape (CT) 1655-10MQ040NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10MQ040N |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 45pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.30700 | $13.07 |
| 100 | $0.81230 | $81.23 |
| 500 | $0.59656 | $298.28 |
| 1,000 | $0.52675 | $526.75 |
| 2,000 | $0.46781 | $935.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40381 | $2,019.05 |
| 10,000 | $0.36419 | $3,641.90 |
| 15,000 | $0.34398 | $5,159.70 |
| 25,000 | $0.32125 | $8,031.25 |
| 35,000 | $0.30779 | $10,772.65 |
| 50,000 | $0.29470 | $14,735.00 |
| 125,000 | $0.26597 | $33,246.25 |
| 250,000 | $0.24870 | $62,175.00 |


