
1.5KE9.1CA | |
---|---|
DigiKey Part Number | 1655-1.5KE9.1CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1CA |
Description | TVS DIODE 7.78VWM 13.4V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 112A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.51332 | $1,891.65 |
2,500 | $1.37176 | $3,429.40 |
3,750 | $1.29962 | $4,873.57 |
6,250 | $1.21851 | $7,615.69 |
8,750 | $1.17048 | $10,241.70 |
12,500 | $1.12378 | $14,047.25 |
31,250 | $1.02129 | $31,915.31 |
62,500 | $1.00379 | $62,736.88 |