
CSLZ24V,L3F | |
|---|---|
DigiKey Part Number | 264-CSLZ24VL3FTR-ND - Tape & Reel (TR) 264-CSLZ24VL3FCT-ND - Cut Tape (CT) 264-CSLZ24VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ24V,L3F |
Description | TVS DIODE 19VWM 34VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.88800 | $8.88 |
| 100 | $0.39460 | $39.46 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32064 | $320.64 |
| 2,000 | $0.31653 | $633.06 |
| 5,000 | $0.30617 | $1,530.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21376 | $2,137.60 |
| 20,000 | $0.18909 | $3,781.80 |
| 30,000 | $0.18598 | $5,579.40 |
| 50,000 | $0.16818 | $8,409.00 |
| 70,000 | $0.16443 | $11,510.10 |

