FP0404R1-R080-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0404R1-R100-R

DigiKey Part Number
283-FP0404R1-R100-RTR-ND - Tape & Reel (TR)
283-FP0404R1-R100-RCT-ND - Cut Tape (CT)
283-FP0404R1-R100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0404R1-R100-R
Description
FIXED IND 100NH 40A 0.32MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
15.6A
Shielding
Unshielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.08000$14.08
10$11.57400$115.74
100$9.51950$951.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$8.16537$14,697.67
3,600$7.70154$27,725.54
5,400$7.44292$40,191.77
9,000$7.34706$66,123.54
Manufacturers Standard Package