
TMX-354-1224G | |
---|---|
DigiKey Part Number | TMX-354-1224G-ND |
Manufacturer | |
Manufacturer Product Number | TMX-354-1224G |
Description | DC/DC CNVRTR 5V +/-12V 24V 350W |
Customer Reference | |
Detailed Description | Front End DC DC Converter 4 Output 5V 12V -12V 24V 50A, 12A, 4A, 3A 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 24V | |
Current - Output (Max) | 50A, 12A, 4A, 3A | |
Power (Watts) | 350W | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.75" L x 4.80" W x 2.50" H (273.1mm x 121.9mm x 63.5mm) | |
Approval Agency | CE, CSA, TUV, UL | |
Base Product Number |