



TE40A1202B01 | |
|---|---|
DigiKey Part Number | 271-2953-ND |
Manufacturer | |
Manufacturer Product Number | TE40A1202B01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 41W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V 41 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 57" (1.45m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) |
Voltage - Output 12V | Approval Agency CB, CE, DEMKO, UL |
Current - Output (Max) 3.4A | Weight 0.551 lb (249.93 g) |
Power (Watts) 41 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.77000 | $267.77 |
| 5 | $246.23400 | $1,231.17 |
| 10 | $237.49400 | $2,374.94 |
| 25 | $226.42320 | $5,660.58 |
| 50 | $218.39260 | $10,919.63 |


