
TE40A0503F01 | |
|---|---|
DigiKey Part Number | 271-TE40A0503F01-ND |
Manufacturer | |
Manufacturer Product Number | TE40A0503F01 |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 5A | Standard Number 60950-1 |
Power (Watts) 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $226.50724 | $56,626.81 |

