TE150-6-Position-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE150A2451N01

DigiKey Part Number
271-3082-ND
Manufacturer
Manufacturer Product Number
TE150A2451N01
Description
AC/DC DESKTOP ADAPTER 24V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
6.25A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
-
Input Connector
IEC 320-C8
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CE, cULus, D-Mark
Weight
1.543 lb (700.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$857.23000$857.23
5$788.32200$3,941.61
10$760.35500$7,603.55
40$707.37150$28,294.86
80$682.28175$54,582.54
120$668.02100$80,162.52
Manufacturers Standard Package

Other Suppliers on DigiKey

205In Stock
Ships from WEC