
TE150A1251N01 | |
---|---|
DigiKey Part Number | 271-3079-ND |
Manufacturer | |
Manufacturer Product Number | TE150A1251N01 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) | |
Approval Agency | CE, cULus, D-Mark | |
Weight | 1.543 lb (700.0 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,176.35000 | $1,176.35 |
5 | $1,081.71800 | $5,408.59 |
10 | $1,043.34800 | $10,433.48 |
40 | $970.64950 | $38,825.98 |
80 | $936.21613 | $74,897.29 |