
TCM-1000-48G | |
---|---|
DigiKey Part Number | TCM-1000-48G-ND |
Manufacturer | |
Manufacturer Product Number | TCM-1000-48G |
Description | AC/DC CONVERTER 48V 1000W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 48V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.20" L x 4.87" W x 2.49" H (284.5mm x 123.7mm x 63.2mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |