
SPH-1200-48G | |
---|---|
DigiKey Part Number | SPH-1200-48G-ND |
Manufacturer | |
Manufacturer Product Number | SPH-1200-48G |
Description | AC/DC CONVERTER 48V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 105 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.00" L x 5.00" W x 4.03" H (304.8mm x 127.0mm x 102.3mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |