
SLE90S4803F01 | |
---|---|
DigiKey Part Number | 271-SLE90S4803F01-ND |
Manufacturer | |
Manufacturer Product Number | SLE90S4803F01 |
Description | AC DC ADAPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19V 89 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.7A | |
Power (Watts) | 89 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.34" W x 1.42" H (146.0mm x 59.5mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $332.85136 | $83,212.84 |