
SLE36S1203B01 | |
---|---|
DigiKey Part Number | 271-SLE36S1203B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE36S1203B01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
Base Product Number |