New Product
SLE36S0903N01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE36N1203N01

DigiKey Part Number
271-SLE36N1203N01-ND
Manufacturer
Manufacturer Product Number
SLE36N1203N01
Description
AC DC ADAPTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.08" L x 2.26" W x 1.18" H (103.7mm x 57.5mm x 30.0mm)
Approval Agency
CCC, CE, cULus, cURus, GS, TUV, UKCA, UL
Standard Number
60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
250$131.03796$32,759.49
Manufacturers Standard Package