


PW300KA0012F01 | |
|---|---|
DigiKey Part Number | PW300KA0012F01-ND |
Manufacturer | |
Manufacturer Product Number | PW300KA0012F01 |
Description | AC/DC DESKTOP ADAPTER 5V/12V 32W |
Customer Reference | |
Detailed Description | 5V, 12V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 12V | |
Current - Output (Max) | 4A, 1A | |
Power (Watts) | 32 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 36" (0.91m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.87" L x 3.34" W x 2.00" H (149.0mm x 86.0mm x 51.0mm) | |
Approval Agency | CE | |
Weight | 1 lb (453.59 g) | |
Base Product Number |


