
NGB800S24C | |
---|---|
DigiKey Part Number | 271-NGB800S24C-ND |
Manufacturer | |
Manufacturer Product Number | NGB800S24C |
Description | PWR SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 26.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.60" H (203.2mm x 127.0mm x 40.6mm) | |
Approval Agency | CE, CSA, cURus, DEMKO, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2,032.35750 | $40,647.15 |