
NGB800S12C | |
---|---|
DigiKey Part Number | 271-NGB800S12C-ND |
Manufacturer | |
Manufacturer Product Number | NGB800S12C |
Description | PWR SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 12V 12V 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 50 A | |
Current - Output 2 | 50 A | |
Current - Output 3 | 50 A | |
Current - Output 4 | 50 A | |
Current - Output 5 | 50 A | |
Current - Output 6 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.55" H (203.2mm x 127.0mm x 39.4mm) | |
Approval Agency | CB, CE, CSA, cURus, DEMKO, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2,032.35750 | $40,647.15 |