
NGB150S12K | |
|---|---|
DigiKey Part Number | 271-NGB150S12K-ND |
Manufacturer | |
Manufacturer Product Number | NGB150S12K |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CSA, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $607.98650 | $182,395.95 |

